-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5006
|
Newark | -/Tape And Reel |Tdk HHM1775D1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30AJ2820
|
Newark | Baluns Transformer, 3.1Ghz-4.9Ghz, 0603 Rohs Compliant: Yes |Tdk HHM1775D1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 / $0.2130 | Buy Now |
DISTI #
445-175622-1-ND
|
DigiKey | BALUN 3.1GHZ-4.9GHZ 50/100 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32066 In Stock |
|
$0.0956 / $0.3300 | Buy Now |
DISTI #
HHM1775D1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1775D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
810-HHM1775D1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 3100-4900MHz RoHS: Compliant | 20500 |
|
$0.0890 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
HHM1775D1
|
TTI | Signal Conditioning LTCC BALUN 3100-4900MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0880 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1775D1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1775D1
TDK Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 4900 MHz | |
Cut-off Frequency-Min | 3100 MHz | |
Height | 0.5 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |