-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2400MHz Min, 2500MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4989
|
Newark | -/Tape And Reel |Tdk HHM17139B1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172633-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3339 In Stock |
|
$0.0800 / $0.2300 | Buy Now |
DISTI #
HHM17139B1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD - Tape and Reel (Alt: HHM17139B1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1062 | Buy Now |
DISTI #
810-HHM17139B1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2400-2500MHz RoHS: Compliant | 1898 |
|
$0.0800 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM17139B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM17139B1
TDK Corporation
RF Transformer, 2400MHz Min, 2500MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.7 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |