Part Details for HHD1505A by Winchester Interconnect
Overview of HHD1505A by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HHD1505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHD1505A-ND
|
DigiKey | CONN HDBNC PLUG STR 75OHM CRIMP Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1808 | Buy Now |
DISTI #
678-HHD1505A
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC HIGH DENSITY PLUG 1505A RoHS: Compliant | 0 |
|
$11.8900 / $18.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $15.5800 | Buy Now |
|
CDM Electronics | Plug for Belden 1505A Cable Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HHD1505A
HHD1505A CAD Models
HHD1505A Part Data Attributes
|
HHD1505A
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HHD1505A
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |