-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6211
|
Newark | Inductor, 43Uh, 2A, 0.0541Ohm, 20%, Product Range:Hhbc Series, Inductance:43Μh, Rms Current (Irms):2A, Dc Resistance Max:0.0541Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet HHBC8S-0R6A0043V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$1.2400 | Buy Now |
DISTI #
399-19084-ND
|
DigiKey | CMC 43UH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
111 In Stock |
|
$1.3491 / $1.9200 | Buy Now |
DISTI #
80-HHBC8S-0R6A0043V
|
Mouser Electronics | Power Inductors - Leaded 43uH 2A 20% DCR=54.1mOhms RoHS: Compliant | 164 |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
71823232
|
RS | AC Line Filter, NMC 41.1?H 2A 0.0541? TH | KEMET HHBC8S-0R6A0043V RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5860 / $1.6350 | RFQ |
DISTI #
HHBC8S-0R6A0043V
|
TME | Inductor: wire, THT, 43uH, 2A, 54.1mΩ, -40÷120°C Min Qty: 1 | 100 |
|
$1.5000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHBC8S-0R6A0043V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HHBC8S-0R6A0043V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.0541 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 43 µH | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Width | 9.1 mm |