HH54P-JLDC24V
Fuji Electric Co Ltd
Description: Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount,

Overview of HH54P-JLDC24V by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for HH54P-JLDC24V by Fuji Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Miniature Control Relay - 4PDT - 24VDC Coil - 3A Single Gold plated Silver Contact - Plug-in - LED Indicator RoHS: Compliant 2 In Stock
  • 1 $141.5900
  • 10 $46.9900
  • 25 $43.2600
  • 50 $40.2400
$40.2400 / $141.5900 Buy Now
DISTI # 53827212
Verical HH54P-JLDC24V Min Qty: 1 Package Multiple: 1 Date Code: 1910 Americas - 1
  • 1 $184.0670
  • 10 $61.0870
  • 25 $56.2380
  • 50 $52.3120
$52.3120 / $184.0670 Buy Now
Master Electronics Miniature Control Relay - 4PDT - 24VDC Coil - 3A Single Gold plated Silver Contact - Plug-in - LED Indicator RoHS: Compliant 2 In Stock
  • 1 $141.5900
  • 10 $46.9900
  • 25 $43.2600
  • 50 $40.2400
$40.2400 / $141.5900 Buy Now

CAD Models for HH54P-JLDC24V by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH54P-JLDC24V by Fuji Electric Co Ltd

HH54P-JLDC24V
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
WITH LED
Body Breadth
21 mm
Body Height
34.9 mm
Body Length or Diameter
27.8 mm
Coil Current(DC)-Max
0.037 A
Coil Operate Voltage(DC)
18 V
Coil Power
900 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
650 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
3A@240VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Physical Dimension
27.8mm x 21mm x 34.9mm
Reference Standard
CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HH54P-JLDC24V
    Fuji Electric Co Ltd
    Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount,
    VS

Related Parts for HH54P-JLDC24V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH54P-JLDC24V by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH54P-JLDC24V by Fuji Electric Co Ltd

  • Please alert me when HH54P-JLDC24V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH54P-JLDC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH54P-JLDC24V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH54P-JLDC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH54P-JLDC24V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH54P-JLDC24V by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: