HH54-2P-FAC110-120V50HZ
Fuji Electric Co Ltd
Description: Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd

HH54-2P-FAC110-120V50HZ
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V, WITH SURGE SUPPRESSION DIODE
Body Breadth
21 mm
Body Height
34.9 mm
Body Length or Diameter
27.8 mm
Coil Current(AC)-Max
0.012 A
Coil Power
1400 mW
Coil Resistance
4320 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
3A@240VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Physical Dimension
27.8mm X 21mm X 34.9mm
Reference Standard
CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HH54-2P-FAC110-120V50HZ
    Fuji Electric Co Ltd
    Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for HH54-2P-FAC110-120V50HZ

This table gives cross-reference parts and alternative options found for HH54-2P-FAC110-120V50HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH54-2P-FAC110-120V50HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH54-2B-JCRAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54-2B-JCRAC110-120V50HZ
HH54-2S-FAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54-2S-FAC110-120V50HZ
HH54-2BW-LAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54-2BW-LAC110-120V50HZ
HH54B-FLAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54B-FLAC110-120V50HZ
HH54S-CRAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54S-CRAC110-120V50HZ
HH54P-JFAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54P-JFAC110-120V50HZ
HH54B-CRAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54B-CRAC110-120V50HZ
HH54-2B-JCRLAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54-2B-JCRLAC110-120V50HZ
HH54-2B-LAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54-2B-LAC110-120V50HZ
HH54P-JFLAC110-120V50HZ Power/Signal Relay, 4PDT, Momentary, 1400mW (Coil), 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount Fuji Electric Co Ltd HH54-2P-FAC110-120V50HZ vs HH54P-JFLAC110-120V50HZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of HH54-2P-FAC110-120V50HZ would you like to use for your alert(s)?
  • Please alert me when HH54-2P-FAC110-120V50HZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH54-2P-FAC110-120V50HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH54-2P-FAC110-120V50HZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH54-2P-FAC110-120V50HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH54-2P-FAC110-120V50HZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH54-2P-FAC110-120V50HZ by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: