Part Details for HH18N100G101CT by Walsin Technology Corporation
Overview of HH18N100G101CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N100G101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-HH18N100G101CTTR-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 | Buy Now |
DISTI #
791-HH18N100G101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 10 pF, +/- 2% 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0060 | Buy Now |
Part Details for HH18N100G101CT
HH18N100G101CT CAD Models
HH18N100G101CT Part Data Attributes
|
HH18N100G101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N100G101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N100G101CT
This table gives cross-reference parts and alternative options found for HH18N100G101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N100G101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C100G1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N100G101CT vs C0603C100G1GAC7411 |
SH18N100G101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH18N100G101CT vs SH18N100G101CG |
0603F1000100GCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | HH18N100G101CT vs 0603F1000100GCTS02A5 |
C0603HQN101-100GNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HH18N100G101CT vs C0603HQN101-100GNE |
0603Y1000100GCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N100G101CT vs 0603Y1000100GCT |
C0603C0G101-100GNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | VENKEL LTD | HH18N100G101CT vs C0603C0G101-100GNP |
0603J1000100GQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | HH18N100G101CT vs 0603J1000100GQB |
C0603T100G1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | HH18N100G101CT vs C0603T100G1GAL |
C0603COG101-100GPB6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | VENKEL LTD | HH18N100G101CT vs C0603COG101-100GPB6P |
C0603COG101-100GP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | VENKEL LTD | HH18N100G101CT vs C0603COG101-100GP6B |