Part Details for HH15N1R2C500LG by Prosperity Dielectrics Co Ltd
Overview of HH15N1R2C500LG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH15N1R2C500LG
HH15N1R2C500LG CAD Models
HH15N1R2C500LG Part Data Attributes
|
HH15N1R2C500LG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HH15N1R2C500LG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for HH15N1R2C500LG
This table gives cross-reference parts and alternative options found for HH15N1R2C500LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH15N1R2C500LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO1R2CC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | American Technical Ceramics Corp | HH15N1R2C500LG vs 0402NPO1R2CC2SR |
500R07S1R2CVE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Rakon Limited | HH15N1R2C500LG vs 500R07S1R2CVE |
0402NPO1R2CE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | American Technical Ceramics Corp | HH15N1R2C500LG vs 0402NPO1R2CE2AT |
0402NPO1R2CE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | American Technical Ceramics Corp | HH15N1R2C500LG vs 0402NPO1R2CE2AB |
HH15N1R2C500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Prosperity Dielectrics Co Ltd | HH15N1R2C500LG vs HH15N1R2C500LT |
NMC0402NPO1R2C50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | NIC Components Corp | HH15N1R2C500LG vs NMC0402NPO1R2C50TRP3K |
0402CG1R2C500AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Skywell Technology Inc | HH15N1R2C500LG vs 0402CG1R2C500AB |
C0G04021R2C1HSR | CAP,CERAMIC,1.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | HH15N1R2C500LG vs C0G04021R2C1HSR |
0402G1R2C500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Capax Technologies Inc | HH15N1R2C500LG vs 0402G1R2C500SW-B |
0402NPO1R2CT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402, | American Technical Ceramics Corp | HH15N1R2C500LG vs 0402NPO1R2CT2AR |