There are no models available for this part yet.
Overview of HH11B9C by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HH11B9C by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30T1521
|
Newark | 11X14X9 Hng Clr Cvr Encl |Abb Thomas & Betts HH11B9C RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,024.8600 / $1,121.1500 | Buy Now | |
Onlinecomponents.com | Himeline HS Series Enclosure - Non-Metallic - Clear Hinged Cover - 11 In x 14 In x 9 In RoHS: Compliant | 0 |
|
$597.6600 / $1,251.8200 | Buy Now | ||
Master Electronics | Himeline HS Series Enclosure - Non-Metallic - Clear Hinged Cover - 11 In x 14 In x 9 In RoHS: Compliant | 0 |
|
$597.6600 / $1,251.8200 | Buy Now |