Part Details for HH-SG528F010W24-COB IP20 by Shenzhen Wisva Optoelectronics Co.,Ltd
Overview of HH-SG528F010W24-COB IP20 by Shenzhen Wisva Optoelectronics Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-SG528F010W24-COB IP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HH-GRI-528GNA-COB
|
TME | COB LED tape, green, 24V, LED/m: 528, 10mm, IP20, 10W/m, CRImin: 80 Min Qty: 5 | 25 |
|
$7.2000 / $9.0000 | Buy Now |