Part Details for HH-NNW120F305W24-2835/0815 by Shenzhen Wisva Optoelectronics Co.,Ltd
Overview of HH-NNW120F305W24-2835/0815 by Shenzhen Wisva Optoelectronics Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-NNW120F305W24-2835/0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HH-NWC-0815GA-NEON
|
TME | NEON LED tape, white neutral, 24V, LED/m: 120, 8mm, IP65, 6W/m Min Qty: 5 | 265 |
|
$8.2500 / $9.3500 | Buy Now |