Part Details for HH-3631 by BUD Industries Inc
Overview of HH-3631 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3631-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC3631(0)-Z-E1-AY | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SC3631-AY | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for HH-3631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2185
|
Newark | Battery Holder, Aaa, Wire Lead, Battery Sizes Accepted:Aaa, No. Of Batteries:4, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Wire Leads, Body Material:Polypropylene Plastic, For Use With:Bud Electronic Enclosuresrohs Compliant: Yes |Bud Industries HH-3631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$2.5000 / $3.0100 | Buy Now |
DISTI #
377-1558-ND
|
DigiKey | BATT HOLDER AAA 4 CELL 6" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
268 In Stock |
|
$2.2500 / $3.2000 | Buy Now |
DISTI #
563-HH-3631
|
Mouser Electronics | Battery Enclosures Battery Holder - 4 AAA for Grabber Series RoHS: Compliant | 62 |
|
$2.2500 / $2.8900 | Buy Now |
DISTI #
70147780
|
RS | Enclosure, Accessory, Battery Holder, Polypropylene, 26ga. 6in Leads, 4-AAA | Bud Industries HH-3631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ |
|
Future Electronics | BATTERY HOLDER - 4 AAA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.4500 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Battery Holder - AAA - 4 x Through Hole - Wire Leads. RoHS: Compliant |
75 In Stock 430 Factory Stock |
|
$2.1500 / $3.3000 | Buy Now |
DISTI #
60859245
|
Verical | Battery Holder Polypropylene RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2143 | Americas - 70 |
|
$2.8340 / $4.2900 | Buy Now |
DISTI #
000000000002596294
|
Sager | Battery Enclosures Battery Holder - 4 AAA for Grabber Series Min Qty: 50 | 430 |
|
$2.2500 / $3.6000 | Buy Now |
|
Master Electronics | Battery Holder - AAA - 4 x Through Hole - Wire Leads. RoHS: Compliant |
75 In Stock 430 Factory Stock |
|
$2.1500 / $3.3000 | Buy Now |
Part Details for HH-3631
HH-3631 CAD Models
HH-3631 Part Data Attributes
|
HH-3631
BUD Industries Inc
Buy Now
|
Compare Parts:
HH-3631
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |