There are no models available for this part yet.
Overview of HH-3595-BCB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3595AEUHH#TRPBF | Analog Devices | 16 Ch Buck Mode LED Drvr | |
LT3595EUHH#PBF | Analog Devices | 16 Ch Buck Mode LED Drvr | |
LT3595EUHH#TRPBF | Analog Devices | 16 Ch Buck Mode LED Drvr |
Price & Stock for HH-3595-BCB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27K6576
|
Newark | Belt Clip, Accessory Type:Belt Clip, For Use With:Handheld Enclosures, Product Range:-, Body Color:Black, Enclosure Material:Plastic, External Depth:1.91", External Height:0.39", External Width:1.12" Rohs Compliant: Yes |Bud Industries HH-3595-BCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1619 |
|
$0.5840 / $0.8320 | Buy Now | |
DISTI #
377-2051-ND
|
DigiKey | HAND-HELD GRABBER BELT CLIP BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
393 In Stock |
|
$0.5625 / $0.8000 | Buy Now | |
DISTI #
563-HH-3595-BCB
|
Mouser Electronics | Battery Enclosures Belt Clip - Black RoHS: Compliant | 106 |
|
$0.5620 / $0.8000 | Buy Now | |
DISTI #
70244764
|
RS | Belt Clip for Handheld Grabbers Style B Enclosures, Black | Bud Industries HH-3595-BCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.6000 | Buy Now | ||
Onlinecomponents.com | Belt Pocket Clip - ABS Plastic - 2 Screws M3.5x6mm Included - Black. RoHS: Compliant |
594 In Stock 1619 Factory Stock |
|
$0.5150 / $0.8330 | Buy Now | ||
DISTI #
000000000002173242
|
Sager | Battery Enclosures Belt Clip - Black Min Qty: 100 | 1619 |
|
$0.5500 / $0.9000 | Buy Now | |
Master Electronics | Belt Pocket Clip - ABS Plastic - 2 Screws M3.5x6mm Included - Black. RoHS: Compliant |
594 In Stock 1619 Factory Stock |
|
$0.5150 / $0.8330 | Buy Now |