Part Details for HH-3502 by BUD Industries Inc
Overview of HH-3502 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222MED | Coilcraft Inc | General Purpose Inductor, | |
CST4835-020EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HH-3502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7231
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:46.74Mm, External Width - Metric:32Mm, External Depth - Metric:69Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HH-3502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$5.4100 / $5.9800 | Buy Now |
DISTI #
HH-3502-ND
|
DigiKey | KEY FOB ABS 2.838"L X 2.03"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
563-HH-3502
|
Mouser Electronics | Enclosures, Boxes, & Cases Grabber Style H Plastic Box Two Buttons (2.8 X 2 X 0.6 In) RoHS: Compliant | 0 |
|
$4.9100 / $5.7500 | Order Now |
DISTI #
71274351
|
RS | Enclosure, ABS, PocketSized, Molded-inRing,2 Button,2.72x1.84x1.25x.61,Grabber H | Bud Industries HH-3502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | Access Grabber Style H Black Finish Buttons Are Gray - External 2.84 x 2.03 x 0.62 Inches - Internal 1.7 x 0.9 x 0.4 Inches RoHS: Compliant | 22 Factory Stock |
|
$4.1500 / $6.3000 | Buy Now |
DISTI #
000000000002173235
|
Sager | Enclosures, Boxes, & Cases Grabber Style H Plastic Box Two Buttons (2.8 X 2 X 0.6 In) Min Qty: 16 | 22 |
|
$4.0000 / $6.4000 | Buy Now |
|
Master Electronics | Access Grabber Style H Black Finish Buttons Are Gray - External 2.84 x 2.03 x 0.62 Inches - Internal 1.7 x 0.9 x 0.4 Inches RoHS: Compliant | 22 Factory Stock |
|
$4.1500 / $6.3000 | Buy Now |
DISTI #
10013387
|
TestEquity LLC | Bud Industries HH-3502 Grabber Style H Box, 2 Buttons, Plastic, 2.8x2x0.6 in | 22 |
|
$4.9200 | Buy Now |
Part Details for HH-3502
HH-3502 CAD Models
HH-3502 Part Data Attributes
|
HH-3502
BUD Industries Inc
Buy Now
|
Compare Parts:
HH-3502
BUD Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Bud Industries |