HH-1M2012-260JT
Description: Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of HH-1M2012-260JT by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for HH-1M2012-260JT by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH-1M2012-260JT by World Products Inc

HH-1M2012-260JT
World Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
NICKEL BARRIER TERMINATION
DC Resistance-Max
0.02 Ω
Filter Type
FERRITE CHIP
Height
1 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
26 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
2 A
Width
1.25 mm
Want to compare parts?
  1. HH-1M2012-260JT
    World Products Inc
    Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for HH-1M2012-260JT

This table gives cross-reference parts and alternative options found for HH-1M2012-260JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH-1M2012-260JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH-1M2012-260JL Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN World Products Inc HH-1M2012-260JT vs HH-1M2012-260JL
Part Number Description Manufacturer Compare
HH-1M2012-260JL Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN World Products Inc HH-1M2012-260JT vs HH-1M2012-260JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH-1M2012-260JT by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH-1M2012-260JT by World Products Inc

Select Manufacturer
Which Manufacturer of HH-1M2012-260JT would you like to use for your alert(s)?
  • Please alert me when HH-1M2012-260JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH-1M2012-260JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH-1M2012-260JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH-1M2012-260JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH-1M2012-260JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH-1M2012-260JT by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: