Part Details for HH-128-PIN by MACOM
Overview of HH-128-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-128-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1008-ND
|
DigiKey | RF DIR COUPLER 20MHZ-2GHZ FPCASE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$258.3020 / $290.0200 | Buy Now |
DISTI #
937-HH-128-PIN
|
Mouser Electronics | Signal Conditioning Hybrid,Broad-Band,180_deg, | 9 |
|
$258.2300 / $281.5400 | Buy Now |
|
Quest Components | 180 DEGREE HYBRID COUPLER, 20MHZ MIN, 2000MHZ MAX, 3DB INSERTION LOSS-MAX | 22 |
|
$231.1920 / $288.9900 | Buy Now |
Part Details for HH-128-PIN
HH-128-PIN CAD Models
HH-128-PIN Part Data Attributes:
|
HH-128-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
HH-128-PIN
MACOM
180 Degree Hybrid Coupler, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, FLATPACK, FP-3, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLATPACK, FP-3, 10 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 2 |
Alternate Parts for HH-128-PIN
This table gives cross-reference parts and alternative options found for HH-128-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH-128-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH-128PIN | 180 Degree Hybrid Coupler, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, FLATPACK, FP-3, 10 PIN | MACOM | HH-128-PIN vs HH-128PIN |
HH-128PIN | 20MHz - 2000MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 3dB INSERTION LOSS-MAX, FLATPACK, FP-3, 10 PIN | TE Connectivity | HH-128-PIN vs HH-128PIN |