HH-110PIN
Description: 180 Degree Hybrid Coupler, 10MHz Min, 500MHz Max, 1.4dB Insertion Loss-Max, FP-2, 8 PIN

Overview of HH-110PIN by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HH-110PIN by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH-110PIN by MACOM

HH-110PIN
MACOM
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
FL8,.4,150/100
Reach Compliance Code
compliant
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.4 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
500 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
FL8,.4,150/100
RF/Microwave Device Type
180 DEGREE HYBRID COUPLER
Surface Mount
YES
VSWR-Max
2
Want to compare parts?
  1. HH-110PIN
    MACOM
    180 Degree Hybrid Coupler, 10MHz Min, 500MHz Max, 1.4dB Insertion Loss-Max, FP-2, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH-110PIN by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH-110PIN by MACOM

Select Manufacturer
Which Manufacturer of HH-110PIN would you like to use for your alert(s)?
  • Please alert me when HH-110PIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH-110PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH-110PIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH-110PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH-110PIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH-110PIN by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: