Part Details for HH-107 by TE Connectivity
Overview of HH-107 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH-107
HH-107 CAD Models
HH-107 Part Data Attributes
|
HH-107
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HH-107
TE Connectivity
2MHz - 200MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1dB INSERTION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.5 |