Part Details for HGTP7N60C3 by Intersil Corporation
Results Overview of HGTP7N60C3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HGTP7N60C3 Information
HGTP7N60C3 by Intersil Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for HGTP7N60C3
HGTP7N60C3 CAD Models
HGTP7N60C3 Part Data Attributes
|
HGTP7N60C3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60C3
Intersil Corporation
14A, 600V, N-CHANNEL IGBT, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 20 ns |
Alternate Parts for HGTP7N60C3
This table gives cross-reference parts and alternative options found for HGTP7N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP7N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRG4IBC30SPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 23.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | HGTP7N60C3 vs IRG4IBC30SPBF |
HGTG30N60C3D | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247, | HGTP7N60C3 vs HGTG30N60C3D |
HGT1S12N60A4DS | onsemi | Check for Price | 600V, SMPS IGBT, D2PAK-3 / TO-263-2, 800-TUBE | HGTP7N60C3 vs HGT1S12N60A4DS |
HGT1S7N60B3DS | Intersil Corporation | Check for Price | 14A, 600V, N-CHANNEL IGBT, TO-263AB | HGTP7N60C3 vs HGT1S7N60B3DS |
IRG4PC50KPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 52A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | HGTP7N60C3 vs IRG4PC50KPBF |
HGTG20N60C3R | Intersil Corporation | Check for Price | 40A, 600V, N-CHANNEL IGBT, TO-247 | HGTP7N60C3 vs HGTG20N60C3R |
HGTG20N60B3D | onsemi | $3.9407 | 600V, PT IGBT, TO-247-3, 450-TUBE | HGTP7N60C3 vs HGTG20N60B3D |
IRG4PC30SPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | HGTP7N60C3 vs IRG4PC30SPBF |
IRG4PH50KPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | HGTP7N60C3 vs IRG4PH50KPBF |
IRG4PH50UPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTP7N60C3 vs IRG4PH50UPBF |