Part Details for HGTP7N60C3 by Harris Semiconductor
Overview of HGTP7N60C3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTP7N60C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTP7N60C3-ND
|
DigiKey | 14A, 600V, UFS SERIES N-CHANNEL Min Qty: 450 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | 14A, 600V, UFS SERIES N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
RFQ |
Part Details for HGTP7N60C3
HGTP7N60C3 CAD Models
HGTP7N60C3 Part Data Attributes
|
HGTP7N60C3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60C3
Harris Semiconductor
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 20 ns |