Part Details for HGTP7N60B3 by Rochester Electronics LLC
Overview of HGTP7N60B3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTP7N60B3
HGTP7N60B3 CAD Models
HGTP7N60B3 Part Data Attributes
|
HGTP7N60B3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60B3
Rochester Electronics LLC
14A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 230 ns | |
Turn-on Time-Nom (ton) | 24 ns |