Part Details for HGTP7N60A4_NL by Fairchild Semiconductor Corporation
Overview of HGTP7N60A4_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTP7N60A4_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTP7N60A4_NL-ND
|
DigiKey | IGBT, 34A, 600V, N-CHANNEL Min Qty: 511 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 34A, 600V, N-Channel, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 511 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for HGTP7N60A4_NL
HGTP7N60A4_NL CAD Models
HGTP7N60A4_NL Part Data Attributes:
|
HGTP7N60A4_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60A4_NL
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 205 ns | |
Turn-on Time-Nom (ton) | 17 ns |