Part Details for HGTP3N60B3R4724 by Harris Semiconductor
Overview of HGTP3N60B3R4724 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTP3N60B3R4724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTP3N60B3R4724-ND
|
DigiKey | 7A, 600V, UFS N-CHANNEL IGBT Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | HGTP3N60B3 - 7A, 600V, UFS N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.4236 / $0.4983 | Buy Now |