Part Details for HGTH12N40C1D by Harris Semiconductor
Overview of HGTH12N40C1D by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HGTH12N40C1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HGTH12N40C1 - 12A, 400V, N-Channel IGBT WITH ANTI-PARALLEL HYPERFAST DIODE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for HGTH12N40C1D
HGTH12N40C1D CAD Models
HGTH12N40C1D Part Data Attributes
|
HGTH12N40C1D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTH12N40C1D
Harris Semiconductor
Insulated Gate Bipolar Transistor, 12A I(C), 400V V(BR)CES, N-Channel, TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 500 ns | |
Gate-Emitter Thr Voltage-Max | 4.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 50 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 50 ns | |
VCEsat-Max | 3.2 V |