Part Details for HGTG30N60C3 by Intersil Corporation
Overview of HGTG30N60C3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTG30N60C3
HGTG30N60C3 CAD Models
HGTG30N60C3 Part Data Attributes:
|
HGTG30N60C3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG30N60C3
Intersil Corporation
63A, 600V, N-CHANNEL IGBT, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 63 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 275000000000 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 580 ns | |
Turn-on Time-Nom (ton) | 85 ns |
Alternate Parts for HGTG30N60C3
This table gives cross-reference parts and alternative options found for HGTG30N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG30N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S12N60B3DS | 27A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTG30N60C3 vs HGT1S12N60B3DS |
IRG4PC50UDPBF | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | HGTG30N60C3 vs IRG4PC50UDPBF |
HGTG30N60B3D | 600V, PT IGBT, 450-TUBE | onsemi | HGTG30N60C3 vs HGTG30N60B3D |
HGTP7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG30N60C3 vs HGTP7N60A4 |
HGTG12N60C3D | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG30N60C3 vs HGTG12N60C3D |
SGP30N60 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | HGTG30N60C3 vs SGP30N60 |
HGTP3N60A4D | 17A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG30N60C3 vs HGTP3N60A4D |
IRG4BC30KDPBF | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | HGTG30N60C3 vs IRG4BC30KDPBF |
SGP15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | HGTG30N60C3 vs SGP15N60 |
SGB15N60 | 31A, 600V, N-CHANNEL IGBT, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | HGTG30N60C3 vs SGB15N60 |