Part Details for HGTD7N60B3S by Intersil Corporation
Overview of HGTD7N60B3S by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTD7N60B3S
HGTD7N60B3S CAD Models
HGTD7N60B3S Part Data Attributes
|
HGTD7N60B3S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTD7N60B3S
Intersil Corporation
600V, N-CHANNEL IGBT, TO-252AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 46 ns |
Alternate Parts for HGTD7N60B3S
This table gives cross-reference parts and alternative options found for HGTD7N60B3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD7N60B3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HGT1S5N120BNS9A | Intersil Corporation | Check for Price | 21A, 1200V, N-CHANNEL IGBT, TO-263AB | HGTD7N60B3S vs HGT1S5N120BNS9A |
HGTP3N60C3DR | Intersil Corporation | Check for Price | 6A, 600V, N-CHANNEL IGBT, TO-220AB, PLASTIC PACKAGE-3 | HGTD7N60B3S vs HGTP3N60C3DR |
IRG4BC20FD-STRRPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | HGTD7N60B3S vs IRG4BC20FD-STRRPBF |
HGT1S12N60C3S9A | Intersil Corporation | Check for Price | 24A, 600V, N-CHANNEL IGBT, TO-263AB | HGTD7N60B3S vs HGT1S12N60C3S9A |
IRG4PH40KDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | HGTD7N60B3S vs IRG4PH40KDPBF |
IRG4PH50UPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTD7N60B3S vs IRG4PH50UPBF |
HGTP3N60A4D | onsemi | Check for Price | 600V, SMPS IGBT, TO-220 3L, 6400-RAIL | HGTD7N60B3S vs HGTP3N60A4D |
HGT5A40N60A4D | Intersil Corporation | Check for Price | 75A, 600V, N-CHANNEL IGBT, PLASTIC, TO-247, 3 PIN | HGTD7N60B3S vs HGT5A40N60A4D |
HGTG11N120CND | Intersil Corporation | Check for Price | 11A, 1200V, N-CHANNEL IGBT, TO-247 | HGTD7N60B3S vs HGTG11N120CND |
HGTP7N60A4 | onsemi | Check for Price | IGBT, 600V, SMPS, TO-220-3, 800-TUBE | HGTD7N60B3S vs HGTP7N60A4 |