Part Details for HGTD7N60B3 by Harris Semiconductor
Overview of HGTD7N60B3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTD7N60B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTD7N60B3-ND
|
DigiKey | IGBT 600V 14A IPAK Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | 14A, 600V, UFS SERIES N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 900 |
|
RFQ |
Part Details for HGTD7N60B3
HGTD7N60B3 CAD Models
HGTD7N60B3 Part Data Attributes
|
HGTD7N60B3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTD7N60B3
Harris Semiconductor
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for HGTD7N60B3
This table gives cross-reference parts and alternative options found for HGTD7N60B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD7N60B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTD7N60B3 | 600V, N-CHANNEL IGBT, TO-251AA | Intersil Corporation | HGTD7N60B3 vs HGTD7N60B3 |