Part Details for HGTD3N60B3S by Harris Semiconductor
Overview of HGTD3N60B3S by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HGTD3N60B3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTD3N60B3S-ND
|
DigiKey | 7A, 600V, UFS N-CHANNEL IGBT Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
944 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | 7A, 600V, UFS N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 944 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for HGTD3N60B3S
HGTD3N60B3S CAD Models
HGTD3N60B3S Part Data Attributes
|
HGTD3N60B3S
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTD3N60B3S
Harris Semiconductor
Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-252AA, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 16 ns |