Part Details for HGT1S1N120CNDS by Fairchild Semiconductor Corporation
Overview of HGT1S1N120CNDS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGT1S1N120CNDS
HGT1S1N120CNDS CAD Models
HGT1S1N120CNDS Part Data Attributes:
|
HGT1S1N120CNDS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1S1N120CNDS
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 6.2A I(C), 1200V V(BR)CES, N-Channel, TO-263AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6.2 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 450 ns | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 15 ns | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 540 ns | |
Turn-on Time-Nom (ton) | 24 ns |
Alternate Parts for HGT1S1N120CNDS
This table gives cross-reference parts and alternative options found for HGT1S1N120CNDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S1N120CNDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S1N120BNDS | Insulated Gate Bipolar Transistor, 5.3A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | HGT1S1N120CNDS vs HGT1S1N120BNDS |
HGT1S1N120CNDS | 1A, 1200V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGT1S1N120CNDS vs HGT1S1N120CNDS |
HGT1S1N120BNDS | 1A, 1200V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGT1S1N120CNDS vs HGT1S1N120BNDS |