Part Details for HGT1S1N120BNDS by Intersil Corporation
Overview of HGT1S1N120BNDS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HGT1S1N120BNDS
HGT1S1N120BNDS CAD Models
HGT1S1N120BNDS Part Data Attributes
|
HGT1S1N120BNDS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1S1N120BNDS
Intersil Corporation
1A, 1200V, N-CHANNEL IGBT, TO-263AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for HGT1S1N120BNDS
This table gives cross-reference parts and alternative options found for HGT1S1N120BNDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S1N120BNDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S1N120CNDS | 1A, 1200V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGT1S1N120BNDS vs HGT1S1N120CNDS |
HGT1S1N120BNDS | Insulated Gate Bipolar Transistor, 5.3A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | HGT1S1N120BNDS vs HGT1S1N120BNDS |