Part Details for HGT1N40N60A4D by Fairchild Semiconductor Corporation
Overview of HGT1N40N60A4D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGT1N40N60A4D
HGT1N40N60A4D CAD Models
HGT1N40N60A4D Part Data Attributes:
|
HGT1N40N60A4D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1N40N60A4D
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 110 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 95 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 240 ns | |
Turn-on Time-Nom (ton) | 47 ns |
Alternate Parts for HGT1N40N60A4D
This table gives cross-reference parts and alternative options found for HGT1N40N60A4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1N40N60A4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50GF120JRD | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | HGT1N40N60A4D vs APT50GF120JRD |
IXDN55N120D1 | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4 | Littelfuse Inc | HGT1N40N60A4D vs IXDN55N120D1 |
IXA60IF1200NA | Insulated Gate Bipolar Transistor, | Littelfuse Inc | HGT1N40N60A4D vs IXA60IF1200NA |
APT40GF120JRD | Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | HGT1N40N60A4D vs APT40GF120JRD |