Part Details for HGS1MD-RED by SCS
Overview of HGS1MD-RED by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGS1MD-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4383
|
Newark | Standard-Style Heel Grounder, Grounder Type:Heel, Grounder Colour:Red, Resistance:1Mohm, Lead Length:24", Strap Material:Elastic, Fastening Type:D Ring, Product Range:-, Colour:Red/Black Rohs Compliant: Yes |Scs HGS1MD-RED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.8800 | Buy Now |
DISTI #
SCP447-ND
|
DigiKey | HEEL STRAP MED W/1MEG RES Min Qty: 1 Lead time: 3 Weeks Container: Box |
320 In Stock |
|
$9.4900 | Buy Now |
DISTI #
517-HGS1MD-RED
|
Mouser Electronics | Anti-Static Control Products Heel Grounder, Standard, D-Ring, Red Elastic | 0 |
|
$9.4900 / $9.8800 | Order Now |
DISTI #
70112762
|
RS | Heel Grounder, 3/4", Elastic, Standard, D-Ring, Non-Marking, Red, ESD Series | SCS HGS1MD-RED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 62 |
|
$9.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
84 In Stock |
|
$8.7300 / $10.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
84 In Stock |
|
$8.7300 / $10.2700 | Buy Now |
DISTI #
295ST105
|
Techni-Tool, Inc. | SCS HGS1MD-RED Heel Grounder, Standard, D-Ring, 1 MegOhm Resistor, 24" Conductive Ribbon, Red | 1417 |
|
$9.8800 | Buy Now |
DISTI #
295ST105
|
TestEquity LLC | SCS HGS1MD-RED Heel Grounder, Standard, D-Ring, 1 MegOhm Resistor, 24" Conductive Ribbon, Red | 1417 |
|
$9.8800 | Buy Now |
Part Details for HGS1MD-RED
HGS1MD-RED CAD Models
HGS1MD-RED Part Data Attributes:
|
HGS1MD-RED
SCS
Buy Now
|
Compare Parts:
HGS1MD-RED
SCS
|
Samacsys Manufacturer | SCS |