Part Details for HGP36100U33X by Square D by Schneider Electric
Overview of HGP36100U33X by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGP36100U33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71411441
|
RS | Circuit Breaker PowerPact H Micrologic3.2S 100A 3P 600V 18kA | Square D HGP36100U33X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,062.2900 / $2,170.8300 | RFQ |