Part Details for HGP101 by Sino-American Silicon Products Inc
Overview of HGP101 by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for HGP101
HGP101 CAD Models
HGP101 Part Data Attributes
|
HGP101
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
HGP101
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES |
Alternate Parts for HGP101
This table gives cross-reference parts and alternative options found for HGP101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGP101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | HGP101 vs SM4001 |