Part Details for HGJM51111T00 by Coto Technology USA
Overview of HGJM51111T00 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HGJM51111T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F058
|
Newark | Relay, Reed, Spdt, 500V, 2A, Tht, Contact Configuration:Spdt, Coil Voltage:24Vdc, Product Range:Hg Series, Relay Mounting:Through Hole, Coil Resistance:2.65Kohm, Switching Current Max:2A, Switching Voltage Max:500V, Carry Current:5A Rohs Compliant: No |Coto Technology HGJM51111T00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relays 24VDC 2.65KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted |
240 In Stock |
|
$117.5600 / $366.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$150.0000 / $230.7700 | Buy Now |
|
Master Electronics | Reed Relays 24VDC 2.65KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted |
240 In Stock |
|
$117.5600 / $366.1700 | Buy Now |
Part Details for HGJM51111T00
HGJM51111T00 CAD Models
HGJM51111T00 Part Data Attributes:
|
HGJM51111T00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
HGJM51111T00
Coto Technology USA
Dry Reed Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 217mW (Coil), 2A (Contact), 500VDC (Contact), 0.0002MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 14.35 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 40.89 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 217 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 2650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@500VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@500VDC | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 2000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1.25 ms | |
Operating Frequency-Max | 0.0002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -38 °C | |
Physical Dimension | 40.89mm x 14.35mm x 10.41mm | |
Reference Standard | FCC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |