There are no models available for this part yet.
Overview of HGJM51111P00 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HGJM51111P00 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65F057
|
Newark | Relay, Reed, Spdt, 500V, 2A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Product Range:Hg Series, Relay Mounting:Through Hole, Coil Resistance:685Ohm, Switching Current Max:2A, Switching Voltage Max:500V, Carry Current:5A Rohs Compliant: No |Coto Technology HGJM51111P00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Reed Relays 12VDC 685Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted |
146 In Stock |
|
$127.6900 / $377.8500 | Buy Now | ||
DISTI #
60232519
|
Verical | Reed Relay 12VDC 685Ohm 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 141 |
|
$151.1850 / $465.9063 | Buy Now | |
Master Electronics | Reed Relays 12VDC 685Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted |
146 In Stock |
|
$127.6900 / $377.8500 | Buy Now |
CAD Models for HGJM51111P00 by Coto Technology USA
Part Data Attributes for HGJM51111P00 by Coto Technology USA
HGJM51111P00
Coto Technology USA
|
|
---|---|
Samacsys Manufacturer
|
Coto Technology
|
Want to compare parts?
-
HGJM51111P00Coto Technology USAVS
-