Part Details for HGG.0T.309.CLLP by LEMO connectors
Overview of HGG.0T.309.CLLP by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGG.0T.309.CLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGG.0T.309.CLLP-ND
|
DigiKey | CONN RCPT FMALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9800 | Buy Now |
DISTI #
736-HGG0T309CLLP
|
Mouser Electronics | Circular Push Pull Connectors IP68,9P,Key,Fxd SKT Chrome Plte, FM Sldr RoHS: Compliant | 0 |
|
$43.8600 / $54.4400 | Order Now |
Part Details for HGG.0T.309.CLLP
HGG.0T.309.CLLP CAD Models
HGG.0T.309.CLLP Part Data Attributes:
|
HGG.0T.309.CLLP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HGG.0T.309.CLLP
LEMO connectors
CONN RCPT 9POS PANEL SKT SLD CUP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |