Part Details for HGE2415PK by Brother International
Overview of HGE2415PK by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGE2415PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70290315
|
RS | Tape - 0.7 in x 26.2 ft (18mm x 8m) Black on White | Brother International HGE2415PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$104.9900 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$78.8300 | Buy Now |