There are no models available for this part yet.
Overview of HGD38 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HGD38 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01T1757
|
Newark | Grid Strap, Grid System, 75Mm Wide, Accessory Type:Grid Strap, For Use With:Hammond Hmegs Series Grid System, Product Range:Hmegs Series Rohs Compliant: Yes |Hammond HGD38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$138.3900 / $151.0400 | Buy Now | |
DISTI #
3937-HGD38-ND
|
DigiKey | GRID STRAP 75MM FITS 800D Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$211.4910 / $247.2700 | Buy Now | |
DISTI #
HGD38-ND
|
DigiKey | GRID STRAP 75MM FITS 800D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7800 | Buy Now | |
DISTI #
546-HGD38
|
Mouser Electronics | Electrical Enclosure Accessories Grid Strap 75mm - Fits 800D - Plated steel RoHS: Compliant | 0 |
|
$141.0300 / $151.5500 | Order Now | |
DISTI #
70321680
|
RS | Strap, Grid System, Galvanized Steel, Depth Grid, Flanged | Hammond Manufacturing HGD38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.4300 / $152.8300 | RFQ | |
Onlinecomponents.com | Grid Strap 75mm - Fits 800D - Plated steel RoHS: Compliant | 16 Factory Stock |
|
$115.7900 / $145.2900 | Buy Now | ||
Powell Electronics | GRID STRAPS (2) 75MM-FITS 800D Min Qty: 1 | 11 |
|
$116.3200 / $136.0000 | Buy Now | ||
Master Electronics | Grid Strap 75mm - Fits 800D - Plated steel RoHS: Compliant | 16 Factory Stock |
|
$115.7900 / $145.2900 | Buy Now |