Part Details for HGC1M-EC by SCS
Overview of HGC1M-EC by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGC1M-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4378
|
Newark | Cup-Style Heel Grounder, Grounder Type:Heel, Grounder Colour:Black, Resistance:1Mohm, Lead Length:18", Strap Material:Elastic, Fastening Type:Hook And Loop, Product Range:-, Colour:Black Rohs Compliant: Yes |Scs HGC1M-EC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 814 |
|
$7.4100 | Buy Now |
DISTI #
SCP446-ND
|
DigiKey | HEEL GROUNDER ASSY ECONOMY W/RES Min Qty: 1 Lead time: 2 Weeks Container: Box |
98 In Stock |
|
$7.1100 | Buy Now |
DISTI #
517-HGC1M-EC
|
Mouser Electronics | Anti-Static Control Products Heel Grounder, Economy Cup Style, 1 Meg Resistor | 0 |
|
$7.1200 / $7.4100 | Order Now |
DISTI #
70112763
|
RS | Heel Grounder, Cup Style, 1 megohm Resistor, Three Layer rubber Sole | SCS HGC1M-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $9.8100 | Buy Now |
DISTI #
295ST200
|
Techni-Tool, Inc. | SCS HGC1M-EC Heel Grounder, Economy Cup Style, 1 Meg Resistor | 0 |
|
$7.4100 | Buy Now |
DISTI #
295ST200
|
TestEquity LLC | SCS HGC1M-EC Heel Grounder, Economy Cup Style, 1 Meg Resistor | 0 |
|
$7.4100 | Buy Now |
Part Details for HGC1M-EC
HGC1M-EC CAD Models
HGC1M-EC Part Data Attributes
|
HGC1M-EC
SCS
Buy Now
|
Compare Parts:
HGC1M-EC
SCS
|
Samacsys Manufacturer | SCS |