Part Details for HGC0805R5226M100NSLJ by Chinocera
Overview of HGC0805R5226M100NSLJ by Chinocera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGC0805R5226M100NSLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 22uF X5R 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7150 |
|
$0.0083 / $0.0154 | Buy Now |