Part Details for HGC0603R5106K160NTHJ by Chinocera
Overview of HGC0603R5106K160NTHJ by Chinocera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGC0603R5106K160NTHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 10uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 139947 |
|
$0.0075 / $0.0143 | Buy Now |