Part Details for HG74206CUPR-NF by L-com Inc
Overview of HG74206CUPR-NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for HG74206CUPR-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5247
|
Newark | Antenna, 698Mhz-4.2Ghz, Omni-Directional, Antenna Type:Omni-Directional, Frequency Min:698Mhz, Frequency Max:4.2Ghz, Antenna Mounting:Ceiling, Gain:2.2Dbi, Vswr:1.8, Input Power:50W, Input Impedance:50Ohm, Product Range:- |L-Com HG74206CUPR-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.3000 | Buy Now |
DISTI #
5073-HG74206CUPR-NF-ND
|
DigiKey | 698 MHZ - 4200 MHZ, INDOOR 4G/5G Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7396 / $76.7800 | Buy Now |
DISTI #
73609400
|
RS | 698-960 MHz 1350-2700 MHz 3300-4200 MHz Low PIM Rated H-pol Ceiling Omni Ant- | L-com HG74206CUPR-NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9900 | RFQ |
|
Onlinecomponents.com | 698 MHz - 4200 MHz, Indoor 4G/5G Wideband Omni Ant | 0 |
|
$61.5800 / $83.6300 | Buy Now |
DISTI #
HG74206CUPR-NF
|
L-com US | The L-com HG74206CUPR-NF is a low PIM rated, high performance ceiling mount omnidirectional antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems). L-com's HG74206CUPR-NF has 2.2 to 6 dBi gain and can be used to distribute Cellular and WiFi signals throughout a building or area. The HG74206CUPR-NF operates from 698 to 4200 MHz which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG74206CUPR-NF antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.The HG74206CUPR-NF from L-com has omnidirectional patterns with vertical polarization and features Type N connectors. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the 698-4200 MHz HG74206CUPR-NF helps meets the most demanding PIM requirements for 5G and LTE/4G bands.The Type N connectorized HG74206CUPR-NF antenna from L-com is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 61 |
|
$56.8700 / $71.9900 | Buy Now |