Part Details for HG5817Y-NF-1 by L-com Inc
Results Overview of HG5817Y-NF-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG5817Y-NF-1 Information
HG5817Y-NF-1 by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG5817Y-NF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7947
|
Newark | Rf Antenna, 5.725 To 5.825Ghz, 16.5Dbi, Antenna Type:Wlan/Ism, Frequency Min:5.725Ghz, Frequency ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1223 |
|
$138.3300 / $157.3400 | Buy Now |
DISTI #
5073-HG5817Y-NF-1-ND
|
DigiKey | ANTYAGI 5.8GHZ 16.5DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.9880 / $143.1700 | Buy Now |
DISTI #
73603616
|
RS | 5.8 GHz 16.5 dBi Yagi Antenna N-Female Connector- | L-com HG5817Y-NF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.0400 / $159.9800 | RFQ |
|
Onlinecomponents.com | ANTYAGI 5.8GHz 16.5dBi RoHS: Compliant | 0 |
|
$144.1600 / $150.8400 | Buy Now |
DISTI #
77741429
|
Verical | 5.8 GHz 17 dBi Radome Enclosed Yagi Antenna Min Qty: 1 Package Multiple: 1 | Americas - 1228 |
|
$95.9940 / $159.9900 | Buy Now |
DISTI #
HG5817Y-NF-1
|
L-com US | The HyperLink HG5817Y-NF-1 radome enclosed yagi antenna features high gain and a 30° beam width. It ... more Min Qty: 1 Package Multiple: 1 | 1173 |
|
$95.9900 / $159.9900 | Buy Now |
|
LCSC | Communication accessories ROHS | 1 |
|
$112.0047 | Buy Now |