Part Details for HG532160F33IST by CTS Corporation
Overview of HG532160F33IST by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG532160F33IST
HG532160F33IST CAD Models
HG532160F33IST Part Data Attributes
|
HG532160F33IST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG532160F33IST
CTS Corporation
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG532160F33IST
This table gives cross-reference parts and alternative options found for HG532160F33IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532160F33IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3C-16.0000MHZ-S-E4Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | HG532160F33IST vs ABM3C-16.0000MHZ-S-E4Y-T |
GA534160F33IST | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG532160F33IST vs GA534160F33IST |
HG534160F33ISR | Series - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG532160F33IST vs HG534160F33ISR |
ABM3C-16.0000MHZ-S-N4Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | HG532160F33IST vs ABM3C-16.0000MHZ-S-N4Y |
HG534160F33GST | Series - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG532160F33IST vs HG534160F33GST |
ABM3C-16.000MHZ-S-N4Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | HG532160F33IST vs ABM3C-16.000MHZ-S-N4Y |
ABM3C-16.000MHZ-S-N4Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | HG532160F33IST vs ABM3C-16.000MHZ-S-N4Y-T |
ABM3-16.000MHZ-S-R050-B-4-Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | HG532160F33IST vs ABM3-16.000MHZ-S-R050-B-4-Y-T |
GA534160F33GSR | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG532160F33IST vs GA534160F33GSR |
GA532F16033ISR | Series - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | HG532160F33IST vs GA532F16033ISR |