Part Details for HG5158DP-10U by L-com Inc
Results Overview of HG5158DP-10U by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG5158DP-10U Information
HG5158DP-10U by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for HG5158DP-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5201
|
Newark | Rf Antenna, 5.15 To 5.85Ghz, 10Dbi, Antenna Type:Mimo/Wlan/Wimax/Wisp/Wifi, Frequency Min:5.15Ghz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$265.9900 | Buy Now |
DISTI #
5073-HG5158DP-10U-ND
|
DigiKey | ANTOMNI 5.1-5.8GHZ 10DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$219.4380 / $220.7200 | Buy Now |
DISTI #
71575290
|
RS | 5.1-5.8 GHz 10 dBi Dual Polarity Omnidirectional Antenna - N-Female Connectors | L-com HG5158DP-10U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$255.2200 / $268.6500 | Buy Now |
|
Onlinecomponents.com | ANTOMNI 5.1-5.8GHz 10dBi RoHS: Compliant | 0 |
|
$236.5600 / $250.7900 | Buy Now |
DISTI #
77741830
|
Verical | Antenna Dual 5850MHz Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$212.7920 / $265.9900 | Buy Now |
DISTI #
HG5158DP-10U
|
L-com US | The HyperLink HG5158DP-10U Omnidirectional Antenna combines vertical and horizontal polarization wit... more Min Qty: 1 Package Multiple: 1 | 99 |
|
$212.7900 / $265.9900 | Buy Now |
|
LCSC | Communication accessories ROHS | 1 |
|
$181.2613 | Buy Now |