Datasheets
HG324160F52IDR by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4

Part Details for HG324160F52IDR by CTS Corporation

Overview of HG324160F52IDR by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for HG324160F52IDR

HG324160F52IDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HG324160F52IDR Part Data Attributes

HG324160F52IDR CTS Corporation
Buy Now Datasheet
Compare Parts:
HG324160F52IDR CTS Corporation Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.002%
Frequency Tolerance 50 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for HG324160F52IDR

This table gives cross-reference parts and alternative options found for HG324160F52IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG324160F52IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GA324160F52IDT Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs GA324160F52IDT
GA324160F52IDR Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs GA324160F52IDR
HG324160F52IDT Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs HG324160F52IDT
Part Number Description Manufacturer Compare
GA324160F52IDR Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs GA324160F52IDR
HG324160F52IDT Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs HG324160F52IDT
GA324160F52IDT Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG324160F52IDR vs GA324160F52IDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG324160F52IDR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG324160F52IDR by CTS Corporation

Select Manufacturer
Which Manufacturer of HG324160F52IDR would you like to use for your alert(s)?
  • Please alert me when HG324160F52IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG324160F52IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG324160F52IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG324160F52IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG324160F52IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG324160F52IDR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: