Part Details for HG3-AC48V by Panasonic Electronic Components
Overview of HG3-AC48V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for HG3-AC48V
HG3-AC48V CAD Models
HG3-AC48V Part Data Attributes
|
HG3-AC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HG3-AC48V
Panasonic Electronic Components
Power/Signal Relay, 3PDT, Momentary, 5200mW (Coil), AC Input, AC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | OPERATE VOLTAGE(AC): 38.4 V, RELEASE VOLTAGE(AC): 14.4 V | |
Body Breadth | 36 mm | |
Body Height | 56 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.108 A | |
Coil Power | 5200 mW | |
Coil Voltage(AC)-Max | 48 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 50mm x 36mm x 56mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 40 ms | |
Surface Mount | NO | |
Termination Type | SCREW |