There are no models available for this part yet.
Overview of HG2F-SB22VCF by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG2F-SB22VCF by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C3143
|
Newark | Operator Interface, Meter Display Type:Lcd Monochrome, Display Size:-, Display Resolution:320 X 240 Pixels, Screen Size:5.7", Supply Voltage Min:20.4Vdc, Supply Voltage Max:28.8Vdc, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Idec HG2F-SB22VCF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000003378162
|
Sager | LCD Graphic Display Modules & Accessories Touchscreen 5.7 inch 2-color | 0 |
|
Buy Now |