HG2C30,3,4GR1204FRH
Description: Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of HG2C30,3,4GR1204FRH by Hypertronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HG2C30,3,4GR1204FRH by Hypertronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HG2C30,3,4GR1204FRH by Hypertronics Corporation

HG2C30,3,4GR1204FRH
Hypertronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HYPERTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Size
2
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. HG2C30,3,4GR1204FRH
    Hypertronics Corporation
    Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG2C30,3,4GR1204FRH by Hypertronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG2C30,3,4GR1204FRH by Hypertronics Corporation

Select Manufacturer
Which Manufacturer of HG2C30,3,4GR1204FRH would you like to use for your alert(s)?
  • Please alert me when HG2C30,3,4GR1204FRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG2C30,3,4GR1204FRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG2C30,3,4GR1204FRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG2C30,3,4GR1204FRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG2C30,3,4GR1204FRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG2C30,3,4GR1204FRH by Hypertronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: